Microchip 24LC08B-I/MS

24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - MSOP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density8 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC08B-I/MS.

SHENGYU ELECTRONICS
Datasheet40 pages12 years ago
Microchip SCT
Datasheet46 pages4 years ago
Newark
Datasheet26 pages17 years ago
Microchip
Datasheet49 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages18 years ago
Datasheet5 pages15 years ago
Mouser
Datasheet24 pages20 years ago
Augswan
Datasheet48 pages3 years ago
TME
Datasheet30 pages15 years ago
Future Electronics
Datasheet30 pages16 years ago

Inventory History

3 month trend:
-19.60%

Alternate Parts

Price @ 1000
$ 0.366
$ 0.364
$ 0.364
Stock
258,573
453,433
453,433
Authorized Distributors
12
11
11
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC08B-I/MS.

Related Parts

Descriptions

Descriptions of Microchip 24LC08B-I/MS provided by its distributors.

24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - MSOP-8
EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin MSOP - Rail/Tube
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
MICROCHIP - 24LC08B-I/MS - SERIAL EEPROM, 8KBIT, 400KHZ, MSOP-8
Serial Eeprom, 8Kbit, 400Khz, Msop-8; Memory Size:8Kbit; Eeprom Memory Configuration:4 Blk (256 X 8Bit); Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400Khz; Memory Case Style:Msop; No. Of Pins:8Pins; Supply Voltage Rohs Compliant: Yes |Microchip 24LC08B-I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC08B-IMS

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density8 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC08B-I/MS.

SHENGYU ELECTRONICS
Datasheet40 pages12 years ago
Microchip SCT
Datasheet46 pages4 years ago
Newark
Datasheet26 pages17 years ago
Microchip
Datasheet49 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages18 years ago
Datasheet5 pages15 years ago
Mouser
Datasheet24 pages20 years ago
Augswan
Datasheet48 pages3 years ago
TME
Datasheet30 pages15 years ago
Future Electronics
Datasheet30 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements