Ohmite 20J12KE

Resistor, Wirewound, 12 Kiloohms, 10 W, +/-5%, Axial, Vitreous, 720 V, 20 ga., 1.5" | Ohmite 20J12KE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation10 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance12 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating720 V
Voltage Rating (DC)720 V
Dimensions
Diameter10 mm
Lead Length38.1 mm
Length47.1932 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 20J12KE.

Master Electronics
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Inventory History

3 month trend:
-0.80%

Alternate Parts

Price @ 1000
$ 2.408
$ 2.1
$ 2.1
Stock
6,128
100
100
Authorized Distributors
6
3
3
Resistance
12 kΩ
12 kΩ
12 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
10 W
10 W
10 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 20J12KE.

Related Parts

Descriptions

Descriptions of Ohmite 20J12KE provided by its distributors.

Resistor, Wirewound,12 Kiloohms,10 W,+/-5%,Axial, Vitreous,720 V,20 ga.,1.5" | Ohmite 20J12KE
Res Wirewound 12K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
10W 12K Ohms Vitreous 5%/Box Ohmite Rohs Compliant: Yes |Ohmite 20J12KE
Wirewound Resistors 10watt 12K 5%

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation10 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance12 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating720 V
Voltage Rating (DC)720 V
Dimensions
Diameter10 mm
Lead Length38.1 mm
Length47.1932 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 20J12KE.

Master Electronics
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant