Ohmite 27J12K

Res Wirewound 12K Ohm 5% 7W ±30ppm/°C Vitreous Enamel AXL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Power Dissipation7 W
Number of Terminations2
PackagingBulk
Power Rating7 W
Resistance12 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Length32.1056 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 27J12K.

Master Electronics
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 27J12K.

Related Parts

Descriptions

Descriptions of Ohmite 27J12K provided by its distributors.

Res Wirewound 12K Ohm 5% 7W ±30ppm/°C Vitreous Enamel AXL
Wirewound Res.-Through Hole 12K ohm 5% 7W
Wirewound Resistor Vitreous Enamel 20 Series |Ohmite 27J12K
RES 12K OHM 7W 5% AXIAL | Ohmite 27J12K

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Power Dissipation7 W
Number of Terminations2
PackagingBulk
Power Rating7 W
Resistance12 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Length32.1056 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 27J12K.

Master Electronics
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page21 years ago

Compliance

Environmental Classification
RoHSNon-Compliant