Ohmite 20J12K

Res Wirewound 12K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialCeramic
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation10 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance12 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating (DC)720 V
Dimensions
Lead Length38.1 mm
Length47.1932 mm
Width46.8 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 20J12K.

Newark
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.1
$ 2.408
$ 2.408
Stock
100
6,128
6,128
Authorized Distributors
3
6
6
Resistance
12 kΩ
12 kΩ
12 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
10 W
10 W
10 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 20J12K.

Related Parts

Descriptions

Descriptions of Ohmite 20J12K provided by its distributors.

Res Wirewound 12K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Axial Lead Power Resistors 10WATTS 12KOHMS 10%
10W 12K OHMS VITREOUS 5% | Ohmite 20J12K
Wirewound Resistors 10watt 12K 10%
Res, 12K, 10W, Axial, Wirewound; Resistance:12Kohm; Product Range:20 Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:720V; Resistor Technology:Wirewound; Product Diameter:10Mmrohs Compliant: No |Ohmite 20J12K

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MaterialCeramic
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation10 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance12 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating (DC)720 V
Dimensions
Lead Length38.1 mm
Length47.1932 mm
Width46.8 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 20J12K.

Newark
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
RoHSCompliant