TE Connectivity 206060-1

206060-1, 4 position Circular Plastic Connector Plug Shell Size 11 UL 94V-0 Contact Type Socket
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialPlastic
MountCable, Free Hanging
Number of Pins4
Number of Terminals4
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact ProtectionWith
Contact StyleSocket
Fastening TypeThreaded
GenderFemale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Power Positions0
Number of Signal Positions4
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
ShieldingUnshielded
TerminationCrimp
VDE TestedNo
Voltage Rating600 V
Dimensions
Diameter24.77 mm
Length27.43 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206060-1.

TE Connectivity
Datasheet1 page13 years ago
Instruction Sheet4 pages12 years ago
Datasheet12 pages14 years ago
Newark
Datasheet51 pages16 years ago
Datasheet32 pages20 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Electro Sonic
Datasheet58 pages20 years ago
Verical
Datasheet40 pages18 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page18 years ago
Mouser
Datasheet1 page25 years ago

Inventory History

3 month trend:
+34.37%

Alternate Parts

Price @ 1000
$ 3.654
$ 7.1
$ 7.1
Stock
205,323
867
867
Authorized Distributors
31
15
15
Gender
Female
-
-
Number of Positions
4
4
4
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Termination
Crimp
-
-
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
-
-
Voltage Rating
600 V
-
-
Current Rating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 206060-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 206060-1 provided by its distributors.

206060-1, 4 position Circular Plastic Connector Plug Shell Size 11 UL 94V-0 Contact Type Socket
Conn Inline Circular Housing Plug Socket 4 POS 11 Shell Size Glass Filled Nylon 66
Series 1 CPC Circular Plastic Connectors PLUG 4 POSITION shell size 11
Circular Connector, Plug, Size 11, 4 Position, Free Hanging; Product Range:Cpc Series 1; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:-; Coupling Style:-; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206060-1.
CPC PLUG ASSEMBLY SIZE 11-4 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Number of Positions: 4 Sealable: No Housing 600 VDC Wire-to-Wire 4 | Circular Connector & Environmentally Sealed & Cpc Series 6 | Part Number: 206060-1 | Internal Number: 206060-1 | Alias Number: 0-0206060-1 | TE Connectivity
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0206060-1
  • 206060-1.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialPlastic
MountCable, Free Hanging
Number of Pins4
Number of Terminals4
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact ProtectionWith
Contact StyleSocket
Fastening TypeThreaded
GenderFemale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Power Positions0
Number of Signal Positions4
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
ShieldingUnshielded
TerminationCrimp
VDE TestedNo
Voltage Rating600 V
Dimensions
Diameter24.77 mm
Length27.43 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206060-1.

TE Connectivity
Datasheet1 page13 years ago
Instruction Sheet4 pages12 years ago
Datasheet12 pages14 years ago
Newark
Datasheet51 pages16 years ago
Datasheet32 pages20 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Electro Sonic
Datasheet58 pages20 years ago
Verical
Datasheet40 pages18 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page18 years ago
Mouser
Datasheet1 page25 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP65
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Rohs Statement1 page11 years ago