TE Connectivity 206060-2

Circular Plastic Connector, Plug, Sz 11-4, Small Pack | TE Connectivity 206060-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Terminals4
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderFemale
Contact ProtectionWith
Contact StyleSocket
Fastening TypeThreaded
Mating AlignmentWith
Mating RetentionWith
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Power Positions0
Number of Signal Positions4
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
VDE TestedNo
Dimensions
Depth27.43 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206060-2.

ShanghaiCT
Technical Drawing1 page13 years ago
Master Electronics
Datasheet58 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Inventory History

3 month trend:
-23.53%

Alternate Parts

Price @ 1000
$ 7.1
$ 3.658
$ 3.658
Stock
870
208,154
208,154
Authorized Distributors
15
31
31
Gender
-
Female
Female
Number of Positions
4
4
4
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Termination
-
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
-
Silver
Silver
Voltage Rating
-
600 V
600 V
Current Rating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 206060-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 206060-2 provided by its distributors.

Circular Plastic Connector, Plug, Sz 11-4, Small Pack | TE Connectivity 206060-2
CIRCULAR CONNECTOR, PLUG, 4POS, CABLE; Product Range: CPC Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Thre
CPC PLUG,SZ 11-4,SMALL PACK Connector Product Type: Housing Operating Voltage: 600 VDC Connector & Housing Type: Plug Reverse Gender: No Contact Type: Socket Housing 600 VDC Plug | Circular Power Connector | Part Number: 206060-2 | Internal Number: 206060-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206060-2 .

Technical Specifications

Physical
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Terminals4
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderFemale
Contact ProtectionWith
Contact StyleSocket
Fastening TypeThreaded
Mating AlignmentWith
Mating RetentionWith
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Power Positions0
Number of Signal Positions4
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
VDE TestedNo
Dimensions
Depth27.43 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206060-2.

ShanghaiCT
Technical Drawing1 page13 years ago
Master Electronics
Datasheet58 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago