Amphenol Sine Systems T3263009U

Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Dielectric MaterialThermoplastic
MountBulkhead, Jam Nut, Panel, Rear Side Nut
Number of Pins3
Number of Terminals3
PlatingNickel, Plastic
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Resistance5 mΩ
Current Rating5 A
Fastening TypeThreaded
FeaturesShielded
GenderFemale
Max Current Rating5 A
Max Operating Temperature100 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
TerminationSolder
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Length17.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems T3263009U.

Newark
Datasheet52 pages12 years ago
Datasheet52 pages16 years ago
Future Electronics
Datasheet72 pages7 years ago
TME
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+2.55%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Sine Systems T3263009U.

Related Parts

Descriptions

Descriptions of Amphenol Sine Systems T3263009U provided by its distributors.

Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
C091-A Circular DIN Connectors 3 Pin female; Front Pnl Mnt
Connector 3 Female 20 to 26 AWG 6 mm 300 V 5 A Die Cast
Circular Connector Receptacle 3 Position Panel
3Pin F SKT,5A,300V,Solder,ST,Panel Mount
FEMALE RECEPTACLE 3WAY CONNECTORS
CONN FMALE RCPT 3PS FRONT PNL MT
CONN RCPT FMALE DIN 3P SLDR CUP

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • AMPHENOL SINE
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS INC
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol SSI Technologies
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 3263 009
  • T 3263 009 U
  • T-3263-009
  • T3263-009
  • T3263009

Technical Specifications

Physical
Contact PlatingSilver
Dielectric MaterialThermoplastic
MountBulkhead, Jam Nut, Panel, Rear Side Nut
Number of Pins3
Number of Terminals3
PlatingNickel, Plastic
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Resistance5 mΩ
Current Rating5 A
Fastening TypeThreaded
FeaturesShielded
GenderFemale
Max Current Rating5 A
Max Operating Temperature100 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
TerminationSolder
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Length17.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems T3263009U.

Newark
Datasheet52 pages12 years ago
Datasheet52 pages16 years ago
Future Electronics
Datasheet72 pages7 years ago
TME
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ApprovalsIEC, UL
Radiation HardeningNo
RatingsIP40
RoHSCompliant