TE Connectivity 201580-1

Connector Accessory, 0.04in Min Cable Dia, 0.062in Max Cable Dia, Contact, Brass
$ 2.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 201580-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Sager Electronics

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
-20.31%

CAD Models

Download TE Connectivity 201580-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2013-10-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-1447221-5
Rectangular Connector Contacts; 3-1447221-5; TE CONNECTIVITY; Gold; Crimp; Cable
TE Connectivity202508-1
Connector Accessory, 0.08in Min Cable Dia, 0.105in Max Cable Dia, Contact, Brass
TE Connectivity201328-1
Connector Contact, Size 16 Stud Size, 20 AWG, Red, Yellow, Crimp Termination Only
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 201580-1 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.062in Max Cable Dia, Contact, Brass
Multimate Contact; Socket; Gold (30), Over Nickel (50); 24 to 20 AWG; Brass; 16
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Type II Series 24-20 AWG Color Code = Yellow/Red Multimate Contact
Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, 201580-1
Electrical Connector Cylindrical
Standard Circular Contacts SKT CONT TYPE II
CONN SOCKET 20-24AWG GOLD CRIMP
CONTACT, SOCKET, 24-20AWG, CRIMP; PRODUCT RANGE:TYPE II SERIES; CONTACT GENDER:SOCKET; CONTACT TERMINATION TYPE:CRIMP; WIRE SIZE AWG MAX:20AWG; CONTACT PLATING:GOLD PLATED CONTACTS; FOR USE WITH:G SERIES, M SERIES, CPC CONNECTORS ROHS COMPLIANT: YES

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 201580-1.
  • 201580-1..