Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 201328-1

Connector Accessory, 0.055in Min Cable Dia, 0.088in Max Cable Dia, Contact, Brass
$ 4.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 201328-1.

IHS

Datasheet6 pages2 years ago

Newark

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.42%

CAD Models

Download TE Connectivity 201328-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity201580-1
Connector Accessory, 0.04in Min Cable Dia, 0.062in Max Cable Dia, Contact, Brass
TE Connectivity3-1447221-5
Rectangular Connector Contacts; 3-1447221-5; TE CONNECTIVITY; Gold; Crimp; Cable
TE Connectivity202508-1
Connector Accessory, 0.08in Min Cable Dia, 0.105in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 201328-1 provided by its distributors.

Connector Accessory, 0.055in Min Cable Dia, 0.088in Max Cable Dia, Contact, Brass
Connector Contact, Size 16 Stud Size, 20 AWG, Red, Yellow, Crimp Termination Only
CONTACT, SOCKET, 24-20AWG, CRIMP; PRODUCT RANGE:TYPE II SERIES; CONTACT GENDER:SOCKET; CONTACT TERMINATION TYPE:CRIMP; WIRE SIZE AWG MAX:20AWG; CONTACT PLATING:GOLD PLATED CONTACTS; FOR USE WITH:G SERIES, CPC CONNECTORS ROHS COMPLIANT: YES
CONTACT SOCKET ASSY. Power Contact Type: Contact Contact Mating Area Plating Material: Gold Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Termination Method to Wire & Cable: Crimp Contact Gold 24 – 20 AWG .2 – .6 mm² | Power Contact | Part Number: 201328-1 | Internal Number: 201328-1 | Alias Number: 010-5122-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 201328-1.