Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1447221-5

Rectangular Connector Contacts; 3-1447221-5; TE CONNECTIVITY; Gold; Crimp; Cable

$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1447221-5.

Farnell

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+77.82%

Supply Chain

Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal
MX150 Female Terminal for Mat-Sealed Connectors, Gold Plating, 16-14 AWG, Right Reel Payoff
TE Connectivity1123343-2
TE Connectivity Gold plated crimping terminal Female terminal, 025series, maximum0.5mm², min0.2mm²
Amphenol Sine SystemsAT62-16-0144
Connector Accessory, 0.053in Min Cable Dia, 0.12in Max Cable Dia, Contact, Copper Alloy
Molex Automotive connector terminals, Crimping terminal, 34083series, Mother seat
TE Connectivity1924955-3
Stamping type,With lubricant Crimping 1μm tin 20-22 AWG push-in 14mm(Length)*2.94mm(height)

Descriptions

Descriptions of TE Connectivity 3-1447221-5 provided by its distributors.

Rectangular Connector Contacts; 3-1447221-5; TE CONNECTIVITY; Gold; Crimp; Cable
Automotive Contact, Socket, Crimp; Produ |Te Connectivity Amp 3-1447221-5
AUTOMOTIVE CONTACT, SOCKET, CRIMP; Available until stocks are exhausted
CONN SOCKET 22AWG CRIMP GOLD / Socket Contact Gold 22 AWG Crimp Stamped
Automotive Connectors S/S CONN REC CONTACT ASSEMBLY
AUTOMOTIVE CONTACT, SOCKET, CRIMP; Product Range:SUPERSEAL Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Wire Size AWG Min:-; For Use With:AMP SUPERSEAL Serie 17R9569
Superseal 1.0 mm Plug sheath use AMP Superseal double spring、Stamped and formed terminal system,Rated current up to 15 ampere。They have gold plating,and accept 1.25-0.50 mm² Wire diameter。
S/S REC CONTACT ASSY, AU, 0.3 Terminal Type: Receptacle Wire Size: 22 AWG Wire Size: .3 – .35 mm² Interface Plating: Gold (Au) Primary Locking Feature: Clean Body Receptacle 22 AWG .3 – .35 mm² Gold (Au) | Superseal 1.0 Connector Contact | Part Number: 3-1447221-5 | Internal Number: 3-1447221-5 | Alias Number: 3900187-03 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1447221-5.
  • 3900187-03