WAGO 2004-1407 TOPJOB S ground terminal block Brand: Wago. Part Number: 2004-1407. WAGO Ground Terminal Block, 1-Level, Series: 2004, 800 VAC, 32 A, 20 to 10 AWG Wire, 0.47 in Wire Strip Length, DIN Rail Mounting, Cage Clamp Connection, Polyamide, Green/Yellow, 1.299in H x 0.244 in W x 3.11 in D Dimensions. Additional Description: WAGO-2004-1407 4-CONDUCTOR GROUND TERMINAL BLOCK; 4MM; SUITABLE FOR EX E II APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP; 4,00 MM; GREEN-YELLOW 20041407. Catalog Description: 4-conductor ground terminal block; 4 mm²; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 4,00 mm²; green-yellow..