Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1803594

Phoenix Contact MC Series PCB Pluggable Terminal Block, 3.81mm Pitch, 4 Pos, Screw Mount
$ 3.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803594.

IHS

Datasheet26 pages3 years ago

Phoenix Contact

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+77.33%

CAD Models

Download Phoenix Contact 1803594 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1857906
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284507-4
Conn Terminal Block PL 4 POS 3.81mm Solder RA Thru-Hole 11A/Contact
TE Connectivity284513-4
Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block
4 Straight Needle -40℃~+105℃ 1 3.81mm Green Plugin Pluggable System Terminal Block ROHS
Weidmuller1793630000
Barrier Strip Terminal Block, 300A, 1 Row(s), 1 Deck(s)
Phoenix Contact1803581
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 3; Screw; 2.5 kV; 160 V; Polyamide

Descriptions

Descriptions of Phoenix Contact 1803594 provided by its distributors.

Phoenix Contact MC Series PCB Pluggable Terminal Block, 3.81mm Pitch, 4 Pos, Screw Mount
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 4; Screw; 2.5 kV; 160 V; Polyamide
Conn Terminal Block F 4 POS 3.81mm Screw RA Cable Mount 8A Cardboard
Terminal Connector Plug Female 8A 160V 4-Pos. - MC15/4-ST-381
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
160V 8A 4 0.14~1.5 1 14~30 3.81mm 1x4P Green Plug P=3.81mm Pluggable System Terminal Block ROHS
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 3.81 / Poles = 4 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Series = MC
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MC 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3704920