ROHM 1SS400SMT2R

SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.1A, 90V V(RRM), Silicon
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 1SS400SMT2R.

IHS

Datasheet7 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-46.65%

CAD Models

Download ROHM 1SS400SMT2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.044
$ 0.044
Stock
17,752,975
1,449,914
1,449,914
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
-
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
-
-
Max Reverse Leakage Current
100 nA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-03-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MONOLITHIC DUAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.1A, 50V V(RRM), Silicon, TO-236AB
Rectifier Diode, 1 Phase, 4 Element, 0.1A, 80V V(RRM), Silicon
Rectifier Diode Small Signal Switching 40V 0.15A 3ns 3-Pin SC-70 T/R
Diodes Inc.1N4148WT-7
1N4148WT Series 2 A 80 V 150 mW Fast Switching Diode Surface Mount - SOD-523
Diodes Inc.1N4448HWT-7
Rectifier Diode Small Signal Switching 80V 0.25A 4ns 2-Pin SOD-523 T/R
Diodes Inc.BAV70HDW-7
Rectifier Diode Small Signal Switching 100V 0.25A 4ns 6-Pin SOT-363 T/R

Descriptions

Descriptions of ROHM 1SS400SMT2R provided by its distributors.

SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.1A, 90V V(RRM), Silicon
1SS400SM Series 80 V 100 mA Surface Mount Switching Diode - SOD-523
DIODE, SMALL SIGNAL, 0.1A, 80V, SOD-523; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 4ns; Forward Surge Cu
Diode Configuration:Single; Repetitive Peak Reverse Voltage:80V; Average Forward Current:100mA; Forward Voltage Max:1.2V; Reverse Recovery Time:4ns; Forward Surge Current:500mA; Operating Temperature Max:150°C; No. of Pins:2Pins RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SS400SMT2R.