ROHM 1SS400SMFHT2R

Rectifier Diode, 1 Phase, 1 Element, 0.1A, 90V V(RRM), Silicon
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 1SS400SMFHT2R.

IHS

Datasheet7 pages9 years ago

element14 APAC

Inventory History

3 month trend:
-11.06%

CAD Models

Download ROHM 1SS400SMFHT2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.063
$ 0.063
Stock
2,459,233
10,189,025
10,189,025
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.2 V
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
100 mA
100 mA
Max Reverse Leakage Current
-
100 nA
100 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2016-12-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM 1SS400SMFHT2R provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.1A, 90V V(RRM), Silicon
Rectifier Diodes & Bridges; 1SS400SMFHT2R; ROHM; 2; 100 mA; 90 V
Diode Switching 90V 0.225A 2-Pin EMD T/R Automotive AEC-Q101
Hyper-Fast Recovery Rectifier 100mA 2-Pin SC-79 Emboss T/R
80V Independent Type 1.2V@100mA 4ns 100mA SOD-523 Switching Diodes ROHS
ROHM Semiconductor Isolated switching diodes, Iout=225mA, SMD mount, Vrev=90V, SOD-523encapsulation
SWITCHING DIODE, 90V, SOD-523;
Switching Diodes (corresponds to AEC-Q101)
SWITCHING DIODE, 90V, SOD-523; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 90V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 500mA; Operating Temperature Max: 150°C; Diode Case Style: SOD-523; No. of Pins: 2Pins; Product Range: 1SS40 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE