Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi M1MA141WKT1

Rectifier Diode Small Signal Switching 40V 0.15A 3ns 3-Pin SC-70 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M1MA141WKT1.

IHS

Datasheet4 pages20 years ago
Datasheet2 pages0 years ago

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi M1MA141WKT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.028
Stock
1,455,806
701,917
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
-
SOT-323-3
Forward Voltage
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
100 mA
100 mA
Max Reverse Leakage Current
100 nA
100 nA
Reverse Recovery Time
3 ns
10 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Tape & Reel (TR) Surface Mount Standard Single Diode Standard 2pF @ 0V 1MHz 100mA 200mW 3ns
Tape & Reel (TR) Surface Mount Standard Single Diode Standard 2pF @ 0V 1MHz 100mA 200mW 3ns
MONOLITHIC DUAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.1A, 50V V(RRM), Silicon, TO-236AB

Descriptions

Descriptions of onsemi M1MA141WKT1 provided by its distributors.

Rectifier Diode Small Signal Switching 40V 0.15A 3ns 3-Pin SC-70 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 40V V(RRM), Silicon
40V 500mA 3ns 100nA 225mA double SC-70-3 SMD mount,glue mount 2.1mm*1.24mm*850μm
DIODE ARRAY GP 40V 100MA SC70-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd