Nexperia 1N4747A,113

Diode Zener Single 20V 5% 1W 2-Pin DO-41 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Forward Voltage1.2 V
Impedance22 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingCut Tape (CT)
Peak Reverse Current5 µA
Power Dissipation1 W
Schedule B8541100050
Test Current12.5 mA
Tolerance5 %
Voltage Tolerance5 %
Working Voltage20 V
Zener Current45 mA
Zener Voltage20 V

Documents

Download datasheets and manufacturer documentation for Nexperia 1N4747A,113.

Nexperia
Datasheet11 pages14 years ago
Newark
Datasheet10 pages14 years ago

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.05
$ 0.05
Stock
403,456
808,934
808,934
Authorized Distributors
11
9
9
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
20 V
20 V
20 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
22 Ω
22 Ω
22 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
1.2 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 1N4747A,113.

Related Parts

Descriptions

Descriptions of Nexperia 1N4747A,113 provided by its distributors.

Diode Zener Single 20V 5% 1W 2-Pin DO-41 T/R
1N4747A Series 20 V ±5 % 1 W Through Hole Voltage Regulator Diode - DO-41
ZENER DIODES; Zener Voltage Vz Typ: 20V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N47xxA Series; Automotive Quali

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Forward Voltage1.2 V
Impedance22 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingCut Tape (CT)
Peak Reverse Current5 µA
Power Dissipation1 W
Schedule B8541100050
Test Current12.5 mA
Tolerance5 %
Voltage Tolerance5 %
Working Voltage20 V
Zener Current45 mA
Zener Voltage20 V

Documents

Download datasheets and manufacturer documentation for Nexperia 1N4747A,113.

Nexperia
Datasheet11 pages14 years ago
Newark
Datasheet10 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago