onsemi 1N4742A

FAIRCHILD SEMICONDUCTOR 1N4742A Zener Single Diode, 12 V, 1 W, DO-41, 5 %, 2 Pins, 200 C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-41-2
Contact PlatingTin
MaterialGlass
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Breakdown Voltage12 V
Element ConfigurationSingle
ESD ProtectionNo
Impedance9 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
Output Current1.2 A
PackagingBulk
Peak Reverse Current5 µA
Power Dissipation1 W
Power Rating1 W
Schedule B8541100050
Test Current21 mA
Tolerance5 %
Voltage Rating (DC)12 V
Voltage Tolerance5 %
Working Voltage12 V
Zener Current21 mA
Zener Voltage12 V
Dimensions
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4742A.

Newark
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet5 pages19 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet4 pages19 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet5 pages8 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago

Inventory History

3 month trend:
+60.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4742A.

Related Parts

Descriptions

Descriptions of onsemi 1N4742A provided by its distributors.

FAIRCHILD SEMICONDUCTOR 1N4742A Zener Single Diode, 12 V, 1 W, DO-41, 5 %, 2 Pins, 200 C
1N4742 Series 1 W 12 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode Single 12V 5% 9Ohm 1000mW 2-Pin DO-41 Bag

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4742A.
  • 1N4742A..

Technical Specifications

Physical
Case/PackageDO-41-2
Contact PlatingTin
MaterialGlass
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Breakdown Voltage12 V
Element ConfigurationSingle
ESD ProtectionNo
Impedance9 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
Output Current1.2 A
PackagingBulk
Peak Reverse Current5 µA
Power Dissipation1 W
Power Rating1 W
Schedule B8541100050
Test Current21 mA
Tolerance5 %
Voltage Rating (DC)12 V
Voltage Tolerance5 %
Working Voltage12 V
Zener Current21 mA
Zener Voltage12 V
Dimensions
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4742A.

Newark
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet5 pages19 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet4 pages19 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet5 pages8 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago