Nexperia 1N4733A,113

Zener Diode, 5.1V V(Z), 1W, Silicon, Unidirectional, DO-41
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
PackagingCut Tape (CT)
Schedule B8541100050

Documents

Download datasheets and manufacturer documentation for Nexperia 1N4733A,113.

Farnell
Datasheet11 pages14 years ago
Newark
Datasheet10 pages14 years ago
TME
Datasheet11 pages14 years ago
Future Electronics
Datasheet8 pages14 years ago
Datasheet6 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages24 years ago
iiiC
Datasheet10 pages0 years ago

Inventory History

3 month trend:
+29.43%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.055
$ 0.055
Stock
790,922
1,469,120
1,469,120
Authorized Distributors
12
11
11
Mount
-
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
-
5.1 V
5.1 V
Tolerance
-
5 %
5 %
Power Dissipation
-
1 W
1 W
Impedance
-
7 Ω
7 Ω
Max Reverse Leakage Current
-
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 1N4733A,113.

Related Parts

Descriptions

Descriptions of Nexperia 1N4733A,113 provided by its distributors.

Zener Diode, 5.1V V(Z), 1W, Silicon, Unidirectional, DO-41
1N4733A Series 5.1 V ±5 % 1 W Through Hole Voltage Regulator Diode - DO-41
10¦ÌA@1V ¡À5% 1W 5.1V SOD-66 Zener Diodes ROHS
1N4728A to 1N4749A - Voltage regulator diodes
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4733A,113.

Technical Specifications

Physical
Number of Pins2
Technical
PackagingCut Tape (CT)
Schedule B8541100050

Documents

Download datasheets and manufacturer documentation for Nexperia 1N4733A,113.

Farnell
Datasheet11 pages14 years ago
Newark
Datasheet10 pages14 years ago
TME
Datasheet11 pages14 years ago
Future Electronics
Datasheet8 pages14 years ago
Datasheet6 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages24 years ago
iiiC
Datasheet10 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago