Diodes Inc. 1N4733A-T

1N4733A Series 1 W 5.1 V 200 mA Through Hole Zener Diode - DO-41
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialGlass
MountThrough Hole
Number of Pins2
Weight299.994654 mg
Technical
Element ConfigurationSingle
Forward Voltage1.2 V
Impedance7 Ω
Max Operating Temperature175 °C
Max Power Dissipation1 W
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Output Current510 mA
PackagingCut Tape
Peak Reverse Current10 µA
Power Dissipation1 W
Power Rating1 W
Test Current49 mA
Tolerance5 %
Voltage Rating (DC)5.1 V
Voltage Tolerance5 %
Working Voltage5.1 V
Zener Voltage5.1 V
Dimensions
Height2.71 mm
Length4.7 mm
Width2.71 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4733A-T.

_legacy Avnet
Datasheet3 pages15 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
iiiC
Datasheet3 pages15 years ago
Jameco
Datasheet5 pages16 years ago
DigiKey
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.14
$ 0.055
$ 0.044
$ 0.05
$ 0.055
$ 0.032
$ 0.162
Stock
19,398
1,368,817
881,458
817,397
42,294
45,511
6,266
Authorized Distributors
1
11
11
12
3
3
2
Mount
Through Hole
Through Hole
Through Hole
-
-
-
Through Hole
Case/Package
-
DO-41-2
-
-
-
-
-
Zener Voltage
5.1 V
5.1 V
5.1 V
-
5.1 V
5.1 V
5.1 V
Tolerance
5 %
5 %
5 %
-
-
-
-
Power Dissipation
1 W
1 W
1 W
-
1 W
-
-
Impedance
7 Ω
7 Ω
7 Ω
-
-
-
7 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
-
-
-
10 µA
Forward Voltage
1.2 V
-
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1N4733A-T.

Related Parts

Descriptions

Descriptions of Diodes Inc. 1N4733A-T provided by its distributors.

1N4733A Series 1 W 5.1 V 200 mA Through Hole Zener Diode - DO-41
Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41G T/R
DIODE-MIN ZENER 1 WATT 5.1V 5%
Z-DIODE 1,0W 5,1V 5% DO41 RoHSconf

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4733 A-T

Technical Specifications

Physical
MaterialGlass
MountThrough Hole
Number of Pins2
Weight299.994654 mg
Technical
Element ConfigurationSingle
Forward Voltage1.2 V
Impedance7 Ω
Max Operating Temperature175 °C
Max Power Dissipation1 W
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Output Current510 mA
PackagingCut Tape
Peak Reverse Current10 µA
Power Dissipation1 W
Power Rating1 W
Test Current49 mA
Tolerance5 %
Voltage Rating (DC)5.1 V
Voltage Tolerance5 %
Working Voltage5.1 V
Zener Voltage5.1 V
Dimensions
Height2.71 mm
Length4.7 mm
Width2.71 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4733A-T.

_legacy Avnet
Datasheet3 pages15 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
iiiC
Datasheet3 pages15 years ago
Jameco
Datasheet5 pages16 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant