onsemi 1N4733ATR

1N4733 Series 1 W 5.1 V 10 uA Through Hole Zener Diode - DO-41
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MaterialGlass
MountThrough Hole
Number of Pins2
Technical
Current2 A
Element ConfigurationSingle
ESD ProtectionNo
Impedance7 Ω
Max Junction Temperature (Tj)200 °C
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Output Current510 mA
PackagingCut Tape
Peak Reverse Current10 µA
Power Dissipation1 W
Power Rating1 W
Reverse Voltage1 V
Schedule B8541100050
Test Current49 mA
Tolerance5 %
Voltage Rating (DC)5.1 V
Voltage Tolerance5 %
Working Voltage5.1 V
Zener Current49 mA
Zener Voltage5.1 V
Dimensions
Diameter2.72 mm
Height2.72 mm
Length5.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4733ATR.

Farnell
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet5 pages19 years ago
Upverter
Datasheet7 pages2 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet4 pages15 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-23.97%

Alternate Parts

Price @ 1000
$ 0.049
$ 0.055
$ 0.055
Stock
1,004,239
1,254,430
1,254,430
Authorized Distributors
11
11
11
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4733ATR.

Related Parts

Descriptions

Descriptions of onsemi 1N4733ATR provided by its distributors.

1N4733 Series 1 W 5.1 V 10 uA Through Hole Zener Diode - DO-41
10Ã×A@1V ©I5% 7´Î Single 4.845V~5.355V 1W 5.1V DO-41 Zener Diodes ROHS
ZENER DIODE, 1W, 5.1V, DO-41; Zener Volt; ZENER DIODE, 1W, 5.1V, DO-41; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:1W; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-41; No. of Pins:2; Diode Type:Zener; Filter Terminals:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4733AT/R
  • 1N4733ATR.
  • 1N4733ATR..

Technical Specifications

Physical
Contact PlatingTin
MaterialGlass
MountThrough Hole
Number of Pins2
Technical
Current2 A
Element ConfigurationSingle
ESD ProtectionNo
Impedance7 Ω
Max Junction Temperature (Tj)200 °C
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Output Current510 mA
PackagingCut Tape
Peak Reverse Current10 µA
Power Dissipation1 W
Power Rating1 W
Reverse Voltage1 V
Schedule B8541100050
Test Current49 mA
Tolerance5 %
Voltage Rating (DC)5.1 V
Voltage Tolerance5 %
Working Voltage5.1 V
Zener Current49 mA
Zener Voltage5.1 V
Dimensions
Diameter2.72 mm
Height2.72 mm
Length5.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4733ATR.

Farnell
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet5 pages19 years ago
Upverter
Datasheet7 pages2 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet4 pages15 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago