Vishay 1N4148WS-HE3-18

Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns Automotive 2-Pin SOD-323 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.309128 mg
Technical
Capacitance4 pF
Element ConfigurationSingle
Forward Current150 mA
Max Forward Surge Current (Ifsm)350 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Min Operating Temperature-55 °C
PackagingBulk
Peak Non-Repetitive Surge Current350 mA
Reverse Recovery Time4 ns
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height1.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N4148WS-HE3-18.

Upverter
Datasheet5 pages5 years ago
Newark
Datasheet5 pages6 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-1.84%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.021
$ 0.021
Stock
3,453,947
53,616,746
53,616,746
Authorized Distributors
9
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
-
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
150 mA
150 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1N4148WS-HE3-18.

Related Parts

Descriptions

Descriptions of Vishay 1N4148WS-HE3-18 provided by its distributors.

Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns Automotive 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Diode Configuration:Single; Repetitive Peak Reverse Voltage:100V; Average Forward Current:150Ma; Forward Voltage Max:1.2V; Reverse Recovery Time:4Ns; Forward Surge Current:350Ma; Operating Temperature Max:150°C; No. Of Pins:2Pins Rohs Compliant: No |Vishay 1N4148WS-HE3-18.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4148WS-HE3-18.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.309128 mg
Technical
Capacitance4 pF
Element ConfigurationSingle
Forward Current150 mA
Max Forward Surge Current (Ifsm)350 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Min Operating Temperature-55 °C
PackagingBulk
Peak Non-Repetitive Surge Current350 mA
Reverse Recovery Time4 ns
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height1.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N4148WS-HE3-18.

Upverter
Datasheet5 pages5 years ago
Newark
Datasheet5 pages6 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago