Vishay 1N4007-E3/73

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current45 A
Min Operating Temperature-50 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current45 A
Peak Reverse Current5 µA
Reverse Voltage1 kV
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Vishay 1N4007-E3/73.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages3 years ago
Datasheet5 pages9 years ago
TME
Datasheet5 pages7 years ago

Inventory History

3 month trend:
+0.35%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.041
$ 0.041
Stock
5,655,807
6,380,441
6,380,441
Authorized Distributors
10
12
12
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1N4007-E3/73.

Related Parts

Descriptions

Descriptions of Vishay 1N4007-E3/73 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
1N4007 Series 1000 V 1 A Through Hole General Purpose Plastic Rectifier - DO-41
DIODE RECT, STANDARD, 1A, 1KV, DO-204AL, FULL REEL
1A 5Ã×A@1kV 1kV 1.1V@1A DO-204AL Diodes - General Purpose ROHS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4007-E3/73.
  • 1N4007-E3/73..
  • 1N4007E3/73

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current45 A
Min Operating Temperature-50 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current45 A
Peak Reverse Current5 µA
Reverse Voltage1 kV
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Vishay 1N4007-E3/73.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages3 years ago
Datasheet5 pages9 years ago
TME
Datasheet5 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago