onsemi 1N4005G

Diode Standard Recovery Rectifier 600V 1A 2-Pin DO-41 Bag
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Breakdown Voltage600 V
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingBulk
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
PolarityStandard
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Diameter2.7 mm
Height5.2 mm
Length38.1 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4005G.

Farnell
Datasheet7 pages11 years ago
Jameco
Datasheet6 pages18 years ago
onsemi
Datasheet7 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
iiiC
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+9.56%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.05
$ 0.05
Stock
1,093,398
2,940,067
2,940,067
Authorized Distributors
10
10
10
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4005G.

Related Parts

Descriptions

Descriptions of onsemi 1N4005G provided by its distributors.

Diode Standard Recovery Rectifier 600V 1A 2-Pin DO-41 Bag
1N4005 Series 1 A 600 V Axial Lead Standard Recovery Rectifier - CASE 59-10
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM)
RECTIFIER, SINGLE, 1A, 600V, DO-41; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4005G.

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Breakdown Voltage600 V
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingBulk
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
PolarityStandard
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Diameter2.7 mm
Height5.2 mm
Length38.1 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4005G.

Farnell
Datasheet7 pages11 years ago
Jameco
Datasheet6 pages18 years ago
onsemi
Datasheet7 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
iiiC
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago