Vishay 1N4005-E3/54

Diode, Rectifier, Standard, Vr 600V, If 1A, Pkg DO-204AL (DO-41), Vf 1.1V, I2T 3.7A2s
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance15 pF
Current Rating1 A
Forward Current1 A
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-50 °C
Output Current1 A
PackagingCut Tape
Peak Reverse Current5 µA
PolarityStandard
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Vishay 1N4005-E3/54.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages8 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages8 years ago
Upverter
Datasheet5 pages4 years ago
TME
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet6 pages15 years ago
DigiKey
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+6.25%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.038
$ 0.044
$ 0.042
$ 0.187
$ 0.052
$ 0.179
$ 0.065
$ 0.058
$ 0.04
$ 0.027
Stock
5,995,978
2,411,158
741,624
1,788,488
2,392,375
208,428
824,312
428,449
974,897
295,085
523,684
Authorized Distributors
16
10
9
8
12
10
4
6
2
4
6
Mount
-
-
Through Hole
-
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Axial
Case/Package
-
-
-
-
-
-
-
-
-
-
600
Forward Voltage
-
1.1 V
1.1 V
1 V
2.5 V
1 V
2.5 V
1.1 V
1.7 V
1.1 V
-
Reverse Voltage (DC)
-
-
-
600 V
-
600 V
-
-
-
-
-
Average Rectified Current
-
1 A
1 A
1 A
1 A
1 A
1 A
1 A
1 A
1 A
-
Max Reverse Leakage Current
-
-
-
-
-
-
-
-
-
-
-
Reverse Recovery Time
-
-
-
-
30 ns
2 µs
30 ns
-
75 ns
2 µs
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1N4005-E3/54.

Related Parts

Descriptions

Descriptions of Vishay 1N4005-E3/54 provided by its distributors.

Diode,Rectifier,Standard,Vr 600V,If 1A,Pkg DO-204AL (DO-41),Vf 1.1V,I2T 3.7A2s
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL
1N4005 Series 600 V 1 A Through-Hole General Purpose Plastic Rectifier - DO-41
Standard Recovery Rectifier Diode 600V 1A DO-204AL
Standard Diode, 1A, 600V, Do-204Al, Full Reel; Repetitive Peak Reverse Voltage:600V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:-; Forward Surge Current:30A Rohs Compliant: Yes |Vishay 1N4005-E3/54.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4005-E3/54.
  • 1N4005E3/54

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance15 pF
Current Rating1 A
Forward Current1 A
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-50 °C
Output Current1 A
PackagingCut Tape
Peak Reverse Current5 µA
PolarityStandard
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Vishay 1N4005-E3/54.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages8 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages8 years ago
Upverter
Datasheet5 pages4 years ago
TME
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet6 pages15 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago