Diodes Inc. 1N4005G-T

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight299.994654 mg
Technical
Average Rectified Current1 A
Capacitance8 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1 V
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time2 µs
Reverse Recovery Time2 µs
Reverse Voltage (DC)600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Height2.72 mm
Length5.21 mm
Width2.72 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4005G-T.

Newark
Datasheet3 pages12 years ago
Components Direct
Datasheet3 pages15 years ago
TME
Datasheet3 pages12 years ago
Diodes Inc SCT
Technical Drawing4 pages6 years ago
Future Electronics
Datasheet3 pages9 years ago
iiiC
Datasheet3 pages12 years ago
DigiKey
Datasheet3 pages17 years ago
Sierra IC
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-13.98%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.05
$ 0.05
Stock
201,402
2,940,067
2,940,067
Authorized Distributors
10
10
10
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1 V
1.1 V
1.1 V
Reverse Voltage (DC)
600 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2 µs
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1N4005G-T.

Related Parts

Descriptions

Descriptions of Diodes Inc. 1N4005G-T provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Diode Glass Passivated Rectifier 600V 1A 2-Pin Axial DO-41 T/R
Rectifier Diode Switching 600V 1A 2000ns 2-Pin DO-41 T/R
1N4005 Series 600 V 1 A Through Hole Glass Passivated Rectifier - DO-41

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight299.994654 mg
Technical
Average Rectified Current1 A
Capacitance8 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1 V
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time2 µs
Reverse Recovery Time2 µs
Reverse Voltage (DC)600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Height2.72 mm
Length5.21 mm
Width2.72 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4005G-T.

Newark
Datasheet3 pages12 years ago
Components Direct
Datasheet3 pages15 years ago
TME
Datasheet3 pages12 years ago
Diodes Inc SCT
Technical Drawing4 pages6 years ago
Future Electronics
Datasheet3 pages9 years ago
iiiC
Datasheet3 pages12 years ago
DigiKey
Datasheet3 pages17 years ago
Sierra IC
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant