Diodes Inc. 1N4004G-T

Diode Standard Recovery Rectifier 400V 1A 2-Pin DO-41 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight299.994654 mg
Technical
Average Rectified Current1 A
Capacitance8 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time2 µs
Reverse Recovery Time2 µs
Reverse Voltage400 V
Reverse Voltage (DC)400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Height2.72 mm
Length5.21 mm
Width2.72 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4004G-T.

Datasheet3 pages12 years ago
Datasheet3 pages15 years ago
Upverter
Technical Drawing4 pages6 years ago
TME
Datasheet3 pages12 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-40.28%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.057
$ 0.057
Stock
396,564
2,579,246
2,579,246
Authorized Distributors
10
9
9
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1 V
1.1 V
1.1 V
Reverse Voltage (DC)
400 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2 µs
150 ns
150 ns

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1N4004G-T.

Related Parts

Descriptions

Descriptions of Diodes Inc. 1N4004G-T provided by its distributors.

Diode Standard Recovery Rectifier 400V 1A 2-Pin DO-41 T/R
Rectifier Standard Recovery Gpp Do-41 1.0A 400V Rohs 5K Rohs Compliant: Yes
1N4004 Series 400 V 1 A Through Hole High Current Standard Rectifier - DO-41

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4004G-T.

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight299.994654 mg
Technical
Average Rectified Current1 A
Capacitance8 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time2 µs
Reverse Recovery Time2 µs
Reverse Voltage400 V
Reverse Voltage (DC)400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Height2.72 mm
Length5.21 mm
Width2.72 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4004G-T.

Datasheet3 pages12 years ago
Datasheet3 pages15 years ago
Upverter
Technical Drawing4 pages6 years ago
TME
Datasheet3 pages12 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant