MCC 1N4005-TP

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time2 µs
Reverse Recovery Time2 µs
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Diameter2.7 mm
Length5.2 mm

Documents

Download datasheets and manufacturer documentation for MCC 1N4005-TP.

element14 APAC
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
TME
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-15.04%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.05
$ 0.05
Stock
512,622
2,940,067
2,940,067
Authorized Distributors
5
10
10
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2 µs
-
-

Engineering Resources

View Evaluation kits and Reference designs for MCC 1N4005-TP.

Related Parts

Descriptions

Descriptions of MCC 1N4005-TP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Rectifier Diode Switching 600V 1A 2000ns 2-Pin DO-41 T/R
1N4005 Series 1 A 600 V Through-Hole Rectifying Diode - DO-41

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4005TP

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time2 µs
Reverse Recovery Time2 µs
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Diameter2.7 mm
Length5.2 mm

Documents

Download datasheets and manufacturer documentation for MCC 1N4005-TP.

element14 APAC
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
TME
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant