MCC 1N4004-TP

Diode Standard Recovery Rectifier 400V 1A 2-Pin DO-41 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape (CT)
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time2 µs
Reverse Recovery Time2 µs
Reverse Voltage400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Diameter2.7 mm
Height2.7 mm
Length5.2 mm

Documents

Download datasheets and manufacturer documentation for MCC 1N4004-TP.

element14 APAC
Datasheet4 pages17 years ago
Verical
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
TME
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+5.58%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.056
$ 0.056
Stock
2,845,371
2,710,752
2,710,752
Authorized Distributors
6
9
9
Mount
Through Hole
-
-
Case/Package
Axial
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2 µs
150 ns
150 ns

Engineering Resources

View Evaluation kits and Reference designs for MCC 1N4004-TP.

Related Parts

Descriptions

Descriptions of MCC 1N4004-TP provided by its distributors.

Diode Standard Recovery Rectifier 400V 1A 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
1N4004 Series 1 A 400 V Through-Hole Rectifying Diode - DO-41
1A 5Ã×A@400V 400V 1V@1A DO-41 Diodes - General Purpose ROHS

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4004TP

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape (CT)
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time2 µs
Reverse Recovery Time2 µs
Reverse Voltage400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Diameter2.7 mm
Height2.7 mm
Length5.2 mm

Documents

Download datasheets and manufacturer documentation for MCC 1N4004-TP.

element14 APAC
Datasheet4 pages17 years ago
Verical
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
TME
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant