onsemi 1N4004RLG

Diode Standard Recovery Rectifier 400V 1A 2-Pin DO-41 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Breakdown Voltage400 V
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
PolarityStandard
Reverse Recovery Time150 ns
Reverse Voltage400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4004RLG.

onsemi
Datasheet6 pages18 years ago
Datasheet7 pages5 years ago
Farnell
Datasheet7 pages11 years ago
Datasheet4 pages17 years ago
Jameco
Datasheet7 pages17 years ago
iiiC
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+2.26%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.054
$ 0.054
Stock
2,710,752
3,722,516
3,722,516
Authorized Distributors
9
18
18
Mount
-
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
-
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
150 ns
6 ns
6 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4004RLG.

Related Parts

Descriptions

Descriptions of onsemi 1N4004RLG provided by its distributors.

Diode Standard Recovery Rectifier 400V 1A 2-Pin DO-41 T/R
Diode Glass Passivated Rectifier 400V 1A 2-Pin Axial CASE 59−10 T/R
1N4004 Series 1 A 400 V Axial Lead Standard Recovery Rectifier - CASE 59-10
Standard Diode, 1A, 400V, 59-10, Full Reel; Repetitive Peak Reverse Voltage:400V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:150Ns; Forward Surge Current:30A Rohs Compliant: Yes |Onsemi 1N4004RLG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4004RLG.

Technical Specifications

Physical
Contact PlatingTin
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Breakdown Voltage400 V
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
PolarityStandard
Reverse Recovery Time150 ns
Reverse Voltage400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4004RLG.

onsemi
Datasheet6 pages18 years ago
Datasheet7 pages5 years ago
Farnell
Datasheet7 pages11 years ago
Datasheet4 pages17 years ago
Jameco
Datasheet7 pages17 years ago
iiiC
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago