Vishay 1N4004-E3/73

DIODE GEN PURP 400V 1A DO204AL / Rectifier Diode Switching 400V 1A 2-Pin DO-41 Ammo
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance15 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current45 A
Min Operating Temperature-50 °C
Output Current1 A
Peak Non-Repetitive Surge Current45 A
Peak Reverse Current5 µA
PolarityStandard
Reverse Voltage400 V
Schedule B8541100080
Dimensions
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N4004-E3/73.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages3 years ago
Datasheet5 pages9 years ago
element14 APAC
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages9 years ago

Inventory History

3 month trend:
+3.94%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.057
$ 0.057
Stock
829,093
2,579,271
2,579,271
Authorized Distributors
6
9
9
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
150 ns
150 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1N4004-E3/73.

Related Parts

Descriptions

Descriptions of Vishay 1N4004-E3/73 provided by its distributors.

DIODE GEN PURP 400V 1A DO204AL / Rectifier Diode Switching 400V 1A 2-Pin DO-41 Ammo
GENERAL PURPOSE PLASTIC RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL
1N4004 Series 400 V 1 A Through Hole General Purpose Plastic Rectifier - DO-204AL
DIODE, STANDARD, 1A, 400V, DO-204AL-2, F; DIODE, STANDARD, 1A, 400V, DO-204AL-2, FULL REEL; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; No. of Pins:2Pins

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4004-E373
  • 1N4004E3/73
  • 1N4004E373

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance15 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current45 A
Min Operating Temperature-50 °C
Output Current1 A
Peak Non-Repetitive Surge Current45 A
Peak Reverse Current5 µA
PolarityStandard
Reverse Voltage400 V
Schedule B8541100080
Dimensions
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N4004-E3/73.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages3 years ago
Datasheet5 pages9 years ago
element14 APAC
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago