Vishay 1N4003-E3/54

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Min Operating Temperature-50 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current45 A
Peak Reverse Current5 µA
PolarityStandard
Reverse Voltage200 V
Schedule B8541100080
Voltage Rating (DC)200 V
Dimensions
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N4003-E3/54.

Newark
Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages8 years ago
Datasheet5 pages3 years ago
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages9 years ago
Upverter
Datasheet5 pages4 years ago
TME
Datasheet5 pages7 years ago
DigiKey
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-8.27%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.052
$ 0.052
Stock
1,171,793
900,124
900,124
Authorized Distributors
16
10
10
Mount
Through Hole
-
-
Case/Package
Axial
-
-
Forward Voltage
-
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
300 ns
300 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1N4003-E3/54.

Related Parts

Descriptions

Descriptions of Vishay 1N4003-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
Standard Recovery Rectifier Diode 200V 1A DO-204AL
1N4003 Series 200 V 1 A Through Hole Rectifier - DO-41
Standard Diode, 1A, 200V, Do-204Al, Full Reel; Repetitive Peak Reverse Voltage:200V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:-; Forward Surge Current:30A Rohs Compliant: Yes |Vishay 1N4003-E3/54.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4003-E3/54.
  • 1N4003E3/54

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Min Operating Temperature-50 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current45 A
Peak Reverse Current5 µA
PolarityStandard
Reverse Voltage200 V
Schedule B8541100080
Voltage Rating (DC)200 V
Dimensions
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N4003-E3/54.

Newark
Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages8 years ago
Datasheet5 pages3 years ago
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages9 years ago
Upverter
Datasheet5 pages4 years ago
TME
Datasheet5 pages7 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago