Schneider Electric 199X-13

199 Series 40 A DPDT 24 V Panel Mount Power Relay
$ 47.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 199X-13.

IHS

Datasheet2 pages17 years ago

Master Electronics

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2025-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schneider ElectricW199BX-13
Relay, Power, Open Style, 20 Amp, 24 VDC, DPDT, W/Magnetic Blowout
RELAY, E-MECH, POWER, DPDT, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 240/28AC/DC, PNL-MNT
RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/125AC/DC; 14 PIN
TE Connectivity3-1393127-8
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.083A (Coil), 24Vdc (Coil), 2000Mw (Coil), 30A
TE Connectivity4-1393127-2
PRD Series 30 A DPDT 24 VDC Heavy Duty General Purpose Power Relay
Schneider Electric199X-12
General Purpose Power Relay DPDT 12VDC 40A -

Descriptions

Descriptions of Schneider Electric 199X-13 provided by its distributors.

199 Series 40 A DPDT 24 V Panel Mount Power Relay
General Purpose Power Relay DPDT 24VDC 40A -
Power Relay; Series:199; Coil Voltage VDC Nom:24V; Coil Resistance:290ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Panel; Carry Current:40A; Relay Terminals:Screw/Quick Connect; Coil Voltage DC Max:24V
RELAY, DPDT, 300VAC, 28VDC, 40A; Contact; RELAY, DPDT, 300VAC, 28VDC, 40A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:40A; Product Range:W199 Series; Relay Mounting:Panel Mount; Coil Type:-; Contact
MAGNECRAFT 199X-13 Open Power Relay, 40A, 24VDC, DPDT. More details: Open Power Relay, Surface Mounting, Electrical Connection Screw, 8 Pins, DPDT Contact Form, 40A @ 300VAC Contact Amp Rating (Resistive), 1-1/2 HP @ 120V, 1-1/2 HP @ 240V, 24VDC Coil Volts, Contact Material Silver Alloy, Coil VA Rating 10, Hz 50/60, Features High-Power Contacts, Riveted Construction, Standards cULus/cURus/CSA/CE

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 199X/13
  • 199X13
  • W199X-13
  • W199X/13
  • W199X13