Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393127-8

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.083A (Coil), 24Vdc (Coil), 2000Mw (Coil), 30A
$ 79.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393127-8.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-37.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity4-1393127-2
PRD Series 30 A DPDT 24 VDC Heavy Duty General Purpose Power Relay
Power Relay, Dpdt, 24Vdc, 30A, Panel; Re |Omron Industrial Automation MGN2C-DC24
RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/125AC/DC; 14 PIN
TE Connectivity6-1393127-2
Power/Signal Relay, 24Vdc (Coil), 25A (Contact), Dc Input, Panel Mount
RELAY GEN PURPOSE DPDT 30A 24V
Schneider ElectricW389CX-8
POWER RELAY, DPDT, 24VDC, 25A, FLANGE

Descriptions

Descriptions of TE Connectivity 3-1393127-8 provided by its distributors.

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.083A (Coil), 24Vdc (Coil), 2000Mw (Coil), 30A
Relay General Purpose Power; 30A; DPDT; 24V DC Coil
Power Relay SPDT-2CO 24VDC Screw SMD Tray
PRD Series 30 A DPDT 24 VDC Heavy Duty General Purpose Power Relay
Relay, E-Mech, Power, DPDT,30A,24DC, Vol-Rtg 240AC, Screw, PRD Series, | TE Connectivity PRD-11DG0-24
RELAY, DPDT, 277VAC, 30A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 30A; Product Range: PRD Series; Relay Mounting: Panel Mount; Coil Type: Non Latching; Contact Voltage VAC: 277V; Rel
PRD-11DG0-24=PRD Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 2000 mW Coil Resistance: 288 Ω Coil Special Features: UL Coil Insulation Class B Standard Monostable, DC 2000 mW 288 Ω | Power Relay | Part Number: PRD-11DG0-24 | Internal Number: 3-1393127-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRD-11DG0-24
  • PRD-11DG0-24.
  • PRD11DG0-24