Molex 19431-0016

Connector Accessory, 0.155in Min Cable Dia, 0.175in Max Cable Dia, Contact, Copper Alloy
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19431-0016.

Molex

Datasheet1 page13 years ago
Datasheet1 page16 years ago

JRH Electronics

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-6.84%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.58
$ 0.705
Stock
82,127
520,218
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Cable
Cable
Contact Plating
Tin
Tin
Housing Material
-
-
Connector Type
Connector, PCB, Pin, Signal
Connector, PCB, Power, Signal
Current Rating
-
40 A
Number of Contacts
-
-
Contact Material
Copper
Copper

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of Molex 19431-0016 provided by its distributors.

Connector Accessory, 0.155in Min Cable Dia, 0.175in Max Cable Dia, Contact, Copper Alloy
SER STRAIGHT MOUNTANGLE CRIMP TERMINAL 12 TO 10AWG TIN OVER NICKEL PLATED 19431
Connector Headers and PCB Receptacles 2.54¦Ìm 10-12 AWG 27.37mm*6.35mm
Crimp Contact, Pin, 12-10Awg; Rango De Producto:Serie Mx150L; Contacto, Chapado:Estaño; Contacto, Material:Cobre; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Tamaño De Cable Awg Mín.:12Awg |Molex 19431-0016

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194310016
  • 194310016