Molex 19431-0001

Connector Accessory, 0.155in Min Cable Dia, 0.175in Max Cable Dia, Contact, Copper Alloy
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19431-0001.

Inventory History

3 month trend:
-50.22%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.718
$ 0.643
Stock
218,159
107,121
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
-
-
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Voltage Rating
500 V
600 V
Current Rating
40 A
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

InsulKrimp Wire Pin Terminal for 12-10 AWG Wire, Bag
Avikrimp Wire Pin Terminal for 12-10 AWG Wire, Bag
TE Connectivity928794-5
Connector Contact, 13 AWG, Bare Insulated, Crimp Termination Only
TE Connectivity165085
Terminal, Wire Pin, 12-10Awg, Crimp, Yel; |Te Connectivity Amp 165085
Pin Terminal 10-12AWG Copper Yellow PIN 27.9mm Tin Box
Quick Disconnect Terminal 10-12AWG Brass Yellow M 28.4mm Zinc Chromate InsulKrimp™ T/R

Descriptions

Descriptions of Molex 19431-0001 provided by its distributors.

Connector Accessory, 0.155in Min Cable Dia, 0.175in Max Cable Dia, Contact, Copper Alloy
MX150L Male Terminal for 12-10 AWG Wire, Tin Plated, Metal Strip Carrier
Terminal, Pin, Wire to Wire Connector, Tin, Copper, Cable Mount, Straight, 19431 Series, MX150L
Molex Tinned crimping terminal Male terminal, MX150Lseries, maximum5mm², min3mm²
MX150L,19431 SERIES NUMBER PCB CONN CONTACT, MALE, CRIMP, TIN PLATING 10 TO 12 AWG
5.84mm MX150L Sealed Connectors .300 REEL 10-12 MALE SN
Contact PIN Crimp ST Cable Mount 10-12AWG MX150L™ T/R
Cross Referenced to MOLEX - Part MOL19431-0001
Automotive Contact, Crimp; |Molex 19431-0001.
AUTOMOTIVE CONTACT, CRIMP; Product Range:MX150L 19431 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:10AWG; Wire Size AWG Min:12AWG; For Use With:Molex 19431-0001. MX150L 19433 Series Plug Housing Connectors; Contact Material:Copper Alloy; Contact Plating:Tin; SVHC:No SVHC (15-Jan-2019); Contact Plating:Tin Plated Contacts

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194310001
  • 19431-0001.
  • 19431-0001..
  • 194310001