Molex 19431-0016

Connector Accessory, 0.155in Min Cable Dia, 0.175in Max Cable Dia, Contact, Copper Alloy
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19431-0016.

Molex

Datasheet1 page13 years ago
Datasheet1 page17 years ago
Technical Drawing0 pages0 years ago

element14 APAC

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+101%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.643
$ 0.718
Stock
103,698
203,149
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
-
-
Mount
Cable
Cable
Number of Rows
-
-
Contact Plating
Tin
Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of Molex 19431-0016 provided by its distributors.

Connector Accessory, 0.155in Min Cable Dia, 0.175in Max Cable Dia, Contact, Copper Alloy
Terminal, Pin, Wire to Wire Connector, Tin, Copper, Cable Mount, Straight, 19431 Series, MX150L
5.84mm MX150L Sealed Connectors .300 LOOSE 10-12 MALE SN
SER STRAIGHT MOUNTANGLE CRIMP TERMINAL 12 TO 10AWG TIN OVER NICKEL PLATED 19431
MX150L Male Terminal for 12-10 AWG Wire, Tin Plated, Bag
Connector Headers and PCB Receptacles Crimping 2.54μm tin 10-12 AWG push-in 27.37mm(Length)*6.35mm(height)
AUTOMOTIVE CONTACT, PIN, 12-10AWG, CRIMP;
Contact PIN Crimp ST Cable Mount 10-12AWG MX150L™ Bag
Cross Referenced to MOLEX - Part MOL19431-0016
MALE PIN TERMINAL AWG10-12 600V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194310016
  • 194310016