Phoenix Contact 1803455

Terminal Block, Header, 3.81 mm, 5 Ways, 8 A, 160 V, Through Hole Vertical
$ 1.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803455.

element14 APAC

Datasheet9 pages9 years ago
Datasheet3 pages24 years ago

Master Electronics

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
+13.57%

CAD Models

Download Phoenix Contact 1803455 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.496
$ 1
Stock
58,682
1,892
Authorized Distributors
6
3
Gender
Male
Male
Pitch
3.81 mm
-
Number of Positions
5
-
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity284513-5
Pluggable Terminal Blocks Header 5P R/A 3.81Mm |Buchanan Te Connectivity 284513-5
Weidmuller1793360000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793160000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1862500000
WEIDMULLER 1862500000 Terminal Block, Header, 3.81 mm, 5 Ways, 10 A, 300 V, Through Hole Right Angle
Phoenix Contact1803442
Terminal Block, Header, 3.81 mm, 4 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1803468
Terminal Block, Header, 3.81 mm, 6 Ways, 8 A, 160 V, Through Hole Vertical

Descriptions

Descriptions of Phoenix Contact 1803455 provided by its distributors.

Terminal Block, Header, 3.81 mm, 5 Ways, 8 A, 160 V, Through Hole Vertical
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Header; 8 A; 160 V; 3.81; 5; Soldering; 1.2 mm; 2.5 kV; 160/250 V; PBT
TERM BLOCK HDR 5POS VERT 3.81MM / 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Terminal Block, Pcb, 5 Position; Núm. De Posiciones:5; Tensión Nominal:160V; Corriente Nominal:8A; Espaciado, Paso:3.81Mm; Orientación Del Bloque:Taladro Pasante Vertical; Género:Cabezal; Conector, Montaje:Pcb; Núm. De Contactos:5 |Phoenix Contact 1803455
HEADER, THT, VERTICAL, 3.81MM, 5WAY; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 5Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Vertical; Product Range: MCV; SVHC: No SVHC (15-Jan-201
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.81 / Poles = 5 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Straight / Series = MCV

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG