Phoenix Contact 1803468

Terminal Block, Header, 3.81 mm, 6 Ways, 8 A, 160 V, Through Hole Vertical
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803468.

Phoenix Contact

Technical Drawing1 page0 years ago

element14 APAC

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+30.67%

CAD Models

Download Phoenix Contact 1803468 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1803455
Terminal Block, Header, 3.81 mm, 5 Ways, 8 A, 160 V, Through Hole Vertical
Weidmuller1607540000
Terminal Block, Header, 6Pos, Th; |Weidmuller 1607540000
Weidmuller1616050000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/06/180G 4.5SN BK BX - 1616050000
Weidmuller1727990000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/06/90G 3.5SN BK BX - 1727990000
TE Connectivity284507-6
Conn Terminal Block PL 6 POS 3.81mm Solder RA Thru-Hole 11A/Contact
Phoenix Contact1830622
Terminal Block, Flange, Header, 3.81 mm, 5 Ways, 8 A, 160 V, Through Hole Vertical

Descriptions

Descriptions of Phoenix Contact 1803468 provided by its distributors.

Terminal Block, Header, 3.81 mm, 6 Ways, 8 A, 160 V, Through Hole Vertical
6 Pos 3.81mm Pitch Modular Terminal Block, 8A, 160V, Green
Header; 8 A; 160 V; 3.81; 6; Soldering; 1.2 mm; 2.5 kV; 160/250 V; PBT
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TERM BLOCK HDR 6POS VERT 3.81MM / 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
CONNECTOR, HEADER, THT, 3.81MM, 6WAY; Pitch Spacing: 3.81mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: MCV; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SV
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.81 / Poles = 6 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Straight / Series = MCV
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MCV 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG