Weidmuller 1793160000

Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1793160000.

Weidmuller

Datasheet6 pages10 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity284513-5
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Weidmuller1793360000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity284513-4
Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block
4 Straight Needle -40℃~+105℃ 1 3.81mm Green Plugin Pluggable System Terminal Block ROHS
Weidmuller1793630000
Barrier Strip Terminal Block, 300A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-5
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)

Descriptions

Descriptions of Weidmuller 1793160000 provided by its distributors.

Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BC/SC 3.81 SC 3.81/05/90G 3.2SN BK BX - 1793160000
Conn Shrouded Header (4 Sides) HDR 5 POS 3.81mm Solder RA Side Entry Thru-Hole Box
Sl 3.81/5/90 G Bk Rohs Compliant: No |Weidmuller 1793160000
PCB connector (board connection), 160 V, 17.5 A, Pitch in mm: 3.81, Number of poles: 5, THT solder connection, Box
TERM BLOCK HDR 5POS 90DEG 3.81MM
TERMINAL BLOCK, HEADER, 5POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 5Ways; Rated Current: 17.5A; Rated Voltage: 320V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-20

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER