TE Connectivity 284513-5

Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
$ 1.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284513-5.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages18 years ago
Datasheet109 pages19 years ago
Datasheet8 pages0 years ago

Farnell

IHS

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download TE Connectivity 284513-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Weidmuller1793360000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793160000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity284513-4
Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block
4 Straight Needle -40℃~+105℃ 1 3.81mm Green Plugin Pluggable System Terminal Block ROHS
TE Connectivity1986717-5
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 284513-5 provided by its distributors.

Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) M 5 POS 3.81mm Solder RA Side Entry Thru-Hole Box
Pluggable Terminal Blocks HEADER 5P R/A 3.81MM
TERM BLOCK HDR 5POS 90DEG 3.81MM
|Buchanan Te Connectivity 284513-5
TERMINAL BLOCK, HEADER, 3.81MM, 5POS; Connector Type:Terminal Block; Series:-; Connector Mounting:PCB; Pitch Spacing:3.81mm; No. of Contacts:5; Wire Size AWG Min:-; Wire Size AWG Max:-; Contact Plating:
Special Order: 5 POS TERMI-BLOK HDR 900 POL. Terminal Block Connector Type: Header Connector System: Wire-to-Board Number of Positions: 5 Centerline (Pitch): 3.81 mm Centerline (Pitch): .15 in Header Wire-to-Board 5 3.81 mm | PCB Terminal Block | Part Number: 284513-5 | Internal Number: 284513-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284513-5 .