Phoenix Contact 1788732

Header, nominal current: 12 A, rated voltage: 320 V, pitch: 5.08 mm, no. of positions: 3, mounting: Mounting r
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MountDIN Rail
Weight210 g
Technical
Connector TypePlug, Screw
Current12 A
Current Rating12 A
Number of Levels1
Number of Positions3
Number of Rows1
TerminationScrew
Voltage300 V
Voltage Rating320 V
Dimensions
Height29.9974 mm
Length16.764 mm
Pitch5.08 mm
Stripping Length7 mm
Terminal Width27.2 mm
Width27.2 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1788732.

Burklin Elektronik
Datasheet19 pages8 years ago
Amar Radio Corporation
Datasheet19 pages11 years ago
Electro Sonic
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago
MRO Stop
Datasheet6 pages12 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Inventory History

3 month trend:
-12.05%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1788732.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1788732 provided by its distributors.

Header, nominal current: 12 A, rated voltage: 320 V, pitch: 5.08 mm, no. of positions: 3, mounting: Mounting r
Plug component, Nominal current:ÿ12 A, Nom. voltage:ÿ320 V, Pitch:ÿ5.08 mm, Number of positions:ÿ3, Connection type:ÿScrew connection, Assembly:ÿDIN rail, Color:ÿgreen
1788732 Phoenix Contact MSTBVK 2,5/ 3-G-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V, Pitch: 5.08 mm, Number of positions: 3, Connection type: Screw connection, Assembly: DIN rail, Color: green Manufacturer Part # 1788732 Manufacturer: Phoenix Contact Weight: 0.019 lbs/piece Availability: stock to 10 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MountDIN Rail
Weight210 g
Technical
Connector TypePlug, Screw
Current12 A
Current Rating12 A
Number of Levels1
Number of Positions3
Number of Rows1
TerminationScrew
Voltage300 V
Voltage Rating320 V
Dimensions
Height29.9974 mm
Length16.764 mm
Pitch5.08 mm
Stripping Length7 mm
Terminal Width27.2 mm
Width27.2 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1788732.

Burklin Elektronik
Datasheet19 pages8 years ago
Amar Radio Corporation
Datasheet19 pages11 years ago
Electro Sonic
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago
MRO Stop
Datasheet6 pages12 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
RoHSCompliant