TE Connectivity 796634-3

TERMINAL BLOCK PLUGGABLE, 3POS, 30-12AWG; Connector Type: Terminal Block, Eurostyle; Series: -;
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialNylon
MountCable, Through Hole
Technical
Connector SystemWire-to-Board
Connector TypePlug
Current15 A
Current Rating15 A
Max Current Rating15 A
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
Operating Supply Voltage300 V
OrientationRight Angle
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Depth18.4 mm
Length15.24 mm
Pitch5.08 mm
Thread SizeM3
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 796634-3.

element14 APAC
Datasheet6 pages13 years ago
Master Electronics
Datasheet12 pages16 years ago
Datasheet109 pages16 years ago
Datasheet12 pages5 years ago
Sager Electronics
Technical Drawing3 pages4 years ago
TE Connectivity
Datasheet3 pages9 years ago
Technical Drawing3 pages11 years ago
Datasheet8 pages0 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
ShanghaiCT
Datasheet13 pages4 years ago
Future Electronics
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-9.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 796634-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 796634-3 provided by its distributors.

TERMINAL BLOCK PLUGGABLE, 3POS, 30-12AWG; Connector Type:Terminal Block, Eurostyle; Series:-;
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.
Conn Eurostyle Block F 3 POS 5.08mm Screw RA Cable Mount 15A/Contact
PCB terminal, 3 pole, pitch 5.08 mm, AWG 30-12, 15 A, cage clamp, green, 796634-3
TERMINAL BLOCK PLUGGABLE, 3 POSITION, 30-12AWG; Pitch Spacing: 5.08mm; No. of Positions: 3Positions; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 3mm²; Wire Connection Method: Scr 35C0958

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796634-3.

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialNylon
MountCable, Through Hole
Technical
Connector SystemWire-to-Board
Connector TypePlug
Current15 A
Current Rating15 A
Max Current Rating15 A
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
Operating Supply Voltage300 V
OrientationRight Angle
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Depth18.4 mm
Length15.24 mm
Pitch5.08 mm
Thread SizeM3
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 796634-3.

element14 APAC
Datasheet6 pages13 years ago
Master Electronics
Datasheet12 pages16 years ago
Datasheet109 pages16 years ago
Datasheet12 pages5 years ago
Sager Electronics
Technical Drawing3 pages4 years ago
TE Connectivity
Datasheet3 pages9 years ago
Technical Drawing3 pages11 years ago
Datasheet8 pages0 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
ShanghaiCT
Datasheet13 pages4 years ago
Future Electronics
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Reach Statement1 page5 years ago
Materials Sheet2 pages6 years ago
Rohs Statement2 pages11 years ago