TE Connectivity 282837-3

Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialNylon
MountThrough Hole
PlatingBrass
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current13.5 A
Current Rating13.5 A
GenderMale
Max Current Rating13.5 A
Max Operating Temperature110 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth8.2 mm
Height10.3 mm
Length15.84 mm
Pitch5.08 mm
Tail Length3.5 mm
Thread SizeM3
Width8.2 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282837-3.

Newark
Datasheet6 pages13 years ago
Sager Electronics
Technical Drawing2 pages6 years ago
Electro Sonic
Datasheet109 pages16 years ago
Farnell
Technical Drawing2 pages12 years ago
TE Connectivity
Datasheet8 pages0 years ago
Upverter
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 282837-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 282837-3 provided by its distributors.

Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
Modular Terminal Block, 13.5A, 1.3Mm2, 1 Row(S), 1 Deck(S)
TB, WIRE TO BOARD, 3POS, 28-16AWG; Pitch Spacing: 5.08mm; No. of Positions: 3Ways; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.4mm²; Wire Connection Method: Screw; Rated Current: 13.5A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282837-3.

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialNylon
MountThrough Hole
PlatingBrass
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current13.5 A
Current Rating13.5 A
GenderMale
Max Current Rating13.5 A
Max Operating Temperature110 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth8.2 mm
Height10.3 mm
Length15.84 mm
Pitch5.08 mm
Tail Length3.5 mm
Thread SizeM3
Width8.2 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282837-3.

Newark
Datasheet6 pages13 years ago
Sager Electronics
Technical Drawing2 pages6 years ago
Electro Sonic
Datasheet109 pages16 years ago
Farnell
Technical Drawing2 pages12 years ago
TE Connectivity
Datasheet8 pages0 years ago
Upverter
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago