TE Connectivity 282841-3

Buchanan M3 RoHS Compliant 2007 Wire Board Terminal Block UL94V-0 30AWG 105C 17.5A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
PlatingBrass
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current17.5 A
Current Rating17.5 A
Max Current Rating17.5 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingCarton
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth9 mm
Length15.24 mm
Pitch5.08 mm
Tail Length3.5 mm
Thread SizeM3
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282841-3.

element14 APAC
Datasheet6 pages13 years ago
Sager Electronics
Technical Drawing2 pages12 years ago
Electro Sonic
Datasheet109 pages16 years ago
Master Electronics
Datasheet12 pages16 years ago
TE Connectivity
Datasheet8 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+36.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 282841-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 282841-3 provided by its distributors.

Buchanan M3 RoHS Compliant 2007 Wire Board Terminal Block UL94V-0 30AWG 105C 17.5A
Conn Eurostyle Block 3 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact Carton
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PCB, 3 POSITION, 30-12AWG; Pitch Spacing: 5.08mm; No. of Positions: 3Positions; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 3mm²; Wire Connection Method: Screw; R 12H8420

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282841-3.

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
PlatingBrass
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current17.5 A
Current Rating17.5 A
Max Current Rating17.5 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingCarton
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth9 mm
Length15.24 mm
Pitch5.08 mm
Tail Length3.5 mm
Thread SizeM3
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282841-3.

element14 APAC
Datasheet6 pages13 years ago
Sager Electronics
Technical Drawing2 pages12 years ago
Electro Sonic
Datasheet109 pages16 years ago
Master Electronics
Datasheet12 pages16 years ago
TE Connectivity
Datasheet8 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet8 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Reach Statement1 page5 years ago
Rohs Statement2 pages10 years ago