
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A128171-ND | 11,156 | 1 | Bag | ||||||||
| Heilind Asia | 174196-1 | 0 | 18h | |||||||||
| Interstate Connecting Components | 174196-1 | 0 | 1d | |||||||||
| Heilind Americas | 174196-1 | 0 | 3h | |||||||||
| Sager Electronics | 174196-1 | 0 | 12K | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity 174196-1.
Download TE Connectivity 174196-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 174196-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 174196-1.