Rubycon 16ZLJ2200M12.5X20

Cap Aluminum Lytic 2200uF 16V 20%( 12.5 X 20mm) Radial 5mm 2600mA 10000h 105C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
Impedance25 mΩ
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.8 A
Ripple Current (AC)2.6 A
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLJ2200M12.5X20.

Farnell
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-0.96%

Alternate Parts

Price @ 1000
$ 0.428
$ 0.419
$ 0.419
Stock
16,403
577,662
577,662
Authorized Distributors
9
19
19
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.8 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16ZLJ2200M12.5X20.

Related Parts

Descriptions

Descriptions of Rubycon 16ZLJ2200M12.5X20 provided by its distributors.

Cap Aluminum Lytic 2200uF 16V 20%( 12.5 X 20mm) Radial 5mm 2600mA 10000h 105C Bulk
Aluminium Electrolytic Capacitor, Zlj Series, 2200 - F, - 20%, 16 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZLJ2200M12.5X20
CAP, 2200µF, 16V, 20%; Capacitance: 2200µF; Voltage Rating: 16V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16ZLJ2200M 12.5X20

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
Impedance25 mΩ
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.8 A
Ripple Current (AC)2.6 A
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLJ2200M12.5X20.

Farnell
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant