Illinois Capacitor 158KXM016M

KXM Series 1500 uF 16 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance1.5 mF
Dissipation Factor0.18 %
ESR (Equivalent Series Resistance)176.8 mΩ
Impedance53 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current2.36 A
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter500 µm
Height - Seated (Max)21.9964 mm
Lead Length15 mm
Lead Pitch5.0038 mm
Length20.066 mm

Documents

Download datasheets and manufacturer documentation for Illinois Capacitor 158KXM016M.

Electro Sonic
Datasheet5 pages16 years ago
Future Electronics
Datasheet5 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 0.71
$ 0.344
$ 0.344
Stock
424
31,727
31,727
Authorized Distributors
1
15
15
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
176.8 mΩ
38 mΩ
38 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.36 A
1.655 A
1.655 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Engineering Resources

View Evaluation kits and Reference designs for Illinois Capacitor 158KXM016M.

Related Parts

Descriptions

Descriptions of Illinois Capacitor 158KXM016M provided by its distributors.

KXM Series 1500 uF 16 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
Electrolytic Capacitor 1500Uf 16Wvdc +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 158KXM016M
Capacitor, Al Electrolytic, 16 WVDC, +/- 20, Radial Leaded, 0.18 at 120 Hz | Illinois Capacitor - A Brand of Cornell Dubilier 158KXM016M

Manufacturer Aliases

Illinois Capacitor has several brands around the world that distributors may use as alternate names. Illinois Capacitor may also be known as the following names:

  • ILLINOIS CAP
  • ILLINOIS
  • ILL CAP
  • ILLINOIS CAPACITOR INC
  • ILL
  • ICI
  • ILC
  • ILLI
  • ILLINOIS CAPACI
  • IC-WORKS
  • ILLIN
  • ILLINOIS CAPAC
  • Illinois Capacitor/Cornell Dubilier
  • ILLINOIS CAPACITORS
  • IC (Illinois Capacitor)
  • Illinois Capacitor - A Brand of Cornell Dubilier
  • CORNELL DUBILIER / ILLINOIS CAPACITORS
  • Illinios Capacitor
  • CORNELL-DUBLIER / ILLINOIS CAPACITORS
  • ILLINIOSCAP
  • ICILLINOISCAPACIT
  • CDE / Illinois Capacitor
  • Illinois Capacitor Incorporate
  • Cornell Dubilier / Illinois Capacitor
  • ILLINOIS CAPACITIOR INC

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance1.5 mF
Dissipation Factor0.18 %
ESR (Equivalent Series Resistance)176.8 mΩ
Impedance53 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current2.36 A
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter500 µm
Height - Seated (Max)21.9964 mm
Lead Length15 mm
Lead Pitch5.0038 mm
Length20.066 mm

Documents

Download datasheets and manufacturer documentation for Illinois Capacitor 158KXM016M.

Electro Sonic
Datasheet5 pages16 years ago
Future Electronics
Datasheet5 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant