Nichicon UHD1C152MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 1500muF ±20% 0.492Dia 12.50mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.5 mF
Dissipation Factor0.16 %
Impedance21 mΩ
Leakage Current240 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.36 A
Ripple Current (AC)2.36 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHD1C152MHD.

Future Electronics
Datasheet3 pages2 years ago
Datasheet3 pages7 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Nichicon SCT
Datasheet3 pages4 years ago
Newark
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-1.26%

Alternate Parts

Price @ 1000
$ 0.47
$ 0.357
$ 0.564
$ 0.382
$ 0.355
$ 0.383
$ 0.359
$ 0.331
Stock
18,871
17,444
78,749
11,937
6,260
1,371
1,444
1,000
Authorized Distributors
6
15
5
5
4
6
3
4
Capacitance
1.5 mF
1.5 mF
1.5 mF
1.5 mF
1.5 mF
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
-
-
18 mΩ
-
120 mΩ
-
Life (Hours)
5000 hours
5000 hours
5000 hours
10000 hours
5000 hours
5000 hours
10000 hours
6000 hours
Ripple Current
2.36 A
2.6 A
2.36 A
1.9 A
2.6 A
2.36 A
1.52 A
1.1 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm
19.9898 mm
21.9964 mm
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UHD1C152MHD.

Related Parts

Descriptions

Descriptions of Nichicon UHD1C152MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 1500muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105Ž Bulk
HD Series 1500 uF 16V 105°C Ø12.5x20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Capacitor Alum Elect, 1500Uf, 16V, 20%, Radial; Capacitance:1500Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UHD1C152MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.5 mF
Dissipation Factor0.16 %
Impedance21 mΩ
Leakage Current240 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.36 A
Ripple Current (AC)2.36 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHD1C152MHD.

Future Electronics
Datasheet3 pages2 years ago
Datasheet3 pages7 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Nichicon SCT
Datasheet3 pages4 years ago
Newark
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant