TE Connectivity 1375819-1

Connector Accessory, 0.035in Min Cable Dia, 0.065in Max Cable Dia, Contact, Phosphor Bronze
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialTin
Contact PlatingTin
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Contact StyleSocket
Current Rating4 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts1
Operating Supply Voltage250 V
PackagingCut Tape
Schedule B8536695050
SealableNo
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1375819-1.

ShanghaiCT
Datasheet1 page13 years ago
TE Connectivity
Instruction Sheet2 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet5 pages23 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Master Electronics
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
Sager Electronics
Datasheet66 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page12 years ago
Farnell
Datasheet1 page13 years ago
Arrow Electronics
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet22 pages18 years ago

Inventory History

3 month trend:
+48.96%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.178
$ 0.178
Stock
13,252,911
1,021,017
1,021,017
Authorized Distributors
25
19
19
Gender
-
Female
Female
Wire/Cable Gauge
-
26 AWG
26 AWG
Mount
-
Cable
Cable
Termination
-
Crimp
Crimp
Insulation
-
-
-
Orientation
-
Straight
Straight
Contact Plating
Tin
Gold
Gold
Contact Material
Tin
Bronze
Bronze
Color
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1375819-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1375819-1 provided by its distributors.

Connector Accessory, 0.035in Min Cable Dia, 0.065in Max Cable Dia, Contact, Phosphor Bronze
Contact, Socket, 26-22Awg, Crimp, Full Reel; Product Range:Cst-100 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Tin Plated Contacts; For Use With:Cst-100 Ii Housings Rohs Compliant: Yes |Amp Te Connectivity 1375819-1.
CST-100 II CONTACT TIN PLT Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Pre-Tin Operating Voltage: 250 VAC Contact Retention Within Housing: With Socket Tin Pre-Tin 250 VAC | Connector Contact | Part Number: BACA-AMP-154 | Internal Number: 1375819-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1375819-1.
  • BACA-AMP-154

Technical Specifications

Physical
Contact MaterialTin
Contact PlatingTin
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Contact StyleSocket
Current Rating4 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts1
Operating Supply Voltage250 V
PackagingCut Tape
Schedule B8536695050
SealableNo
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1375819-1.

ShanghaiCT
Datasheet1 page13 years ago
TE Connectivity
Instruction Sheet2 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet5 pages23 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Master Electronics
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
Sager Electronics
Datasheet66 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page12 years ago
Farnell
Datasheet1 page13 years ago
Arrow Electronics
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet22 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet1 page7 years ago
Rohs Statement1 page11 years ago