TE Connectivity 350536-1

Soft Shell Connector .25 0 Centerline 600V 19- 36 A Max. ( Universal- Mate- N-lok)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MountCable
Number of Terminals1
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating19 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating19 A
GenderFemale
Max Current Rating19 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts1
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
PackagingCut Tape
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.19 mm
Height4.19 mm
Insulation Diameter3.302 mm
Length20.07 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350536-1.

Electro Sonic
Datasheet98 pages16 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Sager Electronics
Technical Drawing1 page5 years ago
LKR
Datasheet3 pages5 years ago
TE Connectivity
Datasheet1 page8 years ago
Technical Drawing1 page11 years ago
Instruction Sheet3 pages8 years ago
Datasheet3 pages13 years ago
Datasheet8 pages13 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages18 years ago
Verical
Datasheet1 page18 years ago
Future Electronics
Datasheet8 pages0 years ago

Inventory History

3 month trend:
-9.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350536-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 350536-1 provided by its distributors.

SOFT SHELL CONNECTOR .25 0 CENTERLINE 600V 19- 36 A MAX. ( UNIVERSAL- MATE- N-LOK)
Connector Accessory, 0.06In Min Cable Dia, 0.13In Max Cable Dia, Contact, Brass
Contact, Universal Mate-N-Lok Series, Socket, 20 Awg, 14 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 350536-1..
CONTACT, CRIMP, SOCKET, 20-14AWG, REEL; Product Range: Universal MATE-N-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Tin Plated Contacts; For Use With: Univers
Series: Universal MATE-N-LOKFor Use With: Universal MATE-N-LOK ConnectorsContact Gender: SocketContact Material: BrassContact Plating: TinContact Termination Type: CrimpWire Size AWG Min: 20AWGWire Size AWG Max: 14AWGContact Termination: Crimp
UMNL SOK 20-14 .0126 PTPBR Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Tin Operating Voltage: 600 VAC Contact Retention Within Housing: With Socket Tin 600 VAC | Connector Contact | Part Number: 350536-1 | Internal Number: 350536-1 | Alias Number: 403429822 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350536-1.
  • 350536-1..

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MountCable
Number of Terminals1
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating19 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating19 A
GenderFemale
Max Current Rating19 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts1
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
PackagingCut Tape
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.19 mm
Height4.19 mm
Insulation Diameter3.302 mm
Length20.07 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350536-1.

Electro Sonic
Datasheet98 pages16 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Sager Electronics
Technical Drawing1 page5 years ago
LKR
Datasheet3 pages5 years ago
TE Connectivity
Datasheet1 page8 years ago
Technical Drawing1 page11 years ago
Instruction Sheet3 pages8 years ago
Datasheet3 pages13 years ago
Datasheet8 pages13 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages18 years ago
Verical
Datasheet1 page18 years ago
Future Electronics
Datasheet8 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page7 years ago
Rohs Statement1 page11 years ago